BZX84C36 vs BZX84C36-E3-18 feature comparison

BZX84C36 Daco Semiconductor Co Ltd

Buy Now Datasheet

BZX84C36-E3-18 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DACO SEMICONDUCTOR CO LTD VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 51 1
Pbfree Code Yes
Rohs Code Yes
Package Description SOT-23, 3 PIN
Pin Count 3
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 90 Ω
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Knee Impedance-Max 350 Ω
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 36 V
Reverse Current-Max 0.05 µA
Reverse Test Voltage 25.2 V
Surface Mount YES
Technology ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max 1 mV/°C
Voltage Tol-Max 5%
Working Test Current 2 mA

Compare BZX84C36-E3-18 with alternatives