BZV55C8V2TRL13
vs
BZV55C8V2T2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
MOTOROLA INC
Package Description
O-LELF-R2
O-LELF-N2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
O-LELF-N2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
8.2 V
8.2 V
Reverse Current-Max
0.7 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
NO LEAD
Terminal Position
END
END
Voltage Temp Coeff-Max
6.2 mV/°C
Voltage Tol-Max
5%
6.1%
Working Test Current
5 mA
5 mA
Base Number Matches
2
2
Part Package Code
DO-34
Pin Count
2
Manufacturer Package Code
CASE 362-03
Compare BZV55C8V2TRL13 with alternatives
Compare BZV55C8V2T2 with alternatives