BZV55C8V2T2
vs
BZV55C8V2BK
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
CENTRAL SEMICONDUCTOR CORP
Part Package Code
DO-34
Package Description
O-LELF-N2
Pin Count
2
Manufacturer Package Code
CASE 362-03
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-N2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
8.2 V
8.2 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
NO LEAD
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
6.1%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
Dynamic Impedance-Max
15 Ω
JESD-609 Code
e0
Operating Temperature-Max
200 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Terminal Finish
Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BZV55C8V2T2 with alternatives
Compare BZV55C8V2BK with alternatives