BZV55C8V2T2
vs
TZMC8V2GS08
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
VISHAY TELEFUNKEN
Part Package Code
DO-34
DO-213AA
Package Description
O-LELF-N2
MINIMELF-2
Pin Count
2
2
Manufacturer Package Code
CASE 362-03
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-N2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
8.2 V
8.2 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
NO LEAD
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
6.1%
6.098%
Working Test Current
5 mA
5 mA
Base Number Matches
2
2
Rohs Code
Yes
Additional Feature
LOW NOISE
JEDEC-95 Code
DO-213AA
JESD-609 Code
e2
Moisture Sensitivity Level
1
Terminal Finish
TIN SILVER
Compare BZV55C8V2T2 with alternatives
Compare TZMC8V2GS08 with alternatives