BZV55C8V2TRL13 vs BZV55C8V2 feature comparison

BZV55C8V2TRL13 YAGEO Corporation

Buy Now Datasheet

BZV55C8V2 PRO-AN Electronic Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer PHILIPS COMPONENTS PRO-AN ELECTRONIC CO LTD
Package Description O-LELF-R2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2
Number of Elements 1 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 8.2 V 8.2 V
Reverse Current-Max 0.7 µA
Surface Mount YES YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Temp Coeff-Max 6.2 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 2 28
Dynamic Impedance-Max 15 Ω
Operating Temperature-Max 200 °C

Compare BZV55C8V2TRL13 with alternatives

Compare BZV55C8V2 with alternatives