BZV55-C43,135 vs BZV55F51 feature comparison

BZV55-C43,135 Nexperia

Buy Now Datasheet

BZV55F51 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA PHILIPS COMPONENTS
Part Package Code MELF
Package Description O-LELF-R2 O-LELF-R2
Pin Count 2
Manufacturer Package Code SOD80C
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Nexperia
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.5 W
Reference Standard IEC-60134
Reference Voltage-Nom 43 V 51 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5% 3%
Working Test Current 2 mA 2 mA
Base Number Matches 1 3
Qualification Status Not Qualified
Reverse Current-Max 0.05 µA
Voltage Temp Coeff-Max 57.2 mV/°C

Compare BZV55-C43,135 with alternatives

Compare BZV55F51 with alternatives