BZV55-C43,135 vs BZV55C43 feature comparison

BZV55-C43,135 NXP Semiconductors

Buy Now Datasheet

BZV55C43 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS MICROSEMI CORP
Part Package Code MELF
Package Description O-LELF-R2 HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2
Pin Count 2
Manufacturer Package Code SOD80C
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 150 Ω
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 43 V 43 V
Reverse Current-Max 0.05 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 46.6 mV/°C
Voltage Tol-Max 5% 6.98%
Working Test Current 2 mA 2 mA
Base Number Matches 2 26
Additional Feature METALLURGICALLY BONDED
JEDEC-95 Code DO-213AA

Compare BZV55-C43,135 with alternatives