BZV55F51 vs 1N5262BT-87Y feature comparison

BZV55F51 NXP Semiconductors

Buy Now Datasheet

1N5262BT-87Y ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS ROHM CO LTD
Package Description O-LELF-R2 O-LALF-W2
Reach Compliance Code unknown unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 51 V
Reverse Current-Max 0.05 µA 0.1 µA
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Temp Coeff-Max 57.2 mV/°C
Voltage Tol-Max 3%
Working Test Current 2 mA 2.5 mA
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8541.10.00.50
JEDEC-95 Code DO-35
Knee Impedance-Max 1100 Ω

Compare BZV55F51 with alternatives

Compare 1N5262BT-87Y with alternatives