BUZ10 vs STP30NE06 feature comparison

BUZ10 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

STP30NE06 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD STMICROELECTRONICS
Package Description FLANGE MOUNT, R-MSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 50 V 60 V
Drain Current-Max (ID) 19.3 A 30 A
Drain-source On Resistance-Max 0.1 Ω 0.05 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-MSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 9 1
Rohs Code No
Part Package Code TO-220AB
Pin Count 3
Avalanche Energy Rating (Eas) 100 mJ
JEDEC-95 Code TO-220AB
JESD-609 Code e0
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 80 W
Pulsed Drain Current-Max (IDM) 120 A
Terminal Finish TIN LEAD
Transistor Application SWITCHING

Compare BUZ10 with alternatives

Compare STP30NE06 with alternatives