BUZ10 vs HUF75309P3_NL feature comparison

BUZ10 Freescale Semiconductor

Buy Now Datasheet

HUF75309P3_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS FAIRCHILD SEMICONDUCTOR CORP
Package Description , FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID) 20 A 19 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 175 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 70 W 55 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Base Number Matches 9 1
Case Connection DRAIN
DS Breakdown Voltage-Min 55 V
Drain-source On Resistance-Max 0.07 Ω
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare BUZ10 with alternatives

Compare HUF75309P3_NL with alternatives