BUZ10 vs HUF75309P3 feature comparison

BUZ10 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

HUF75309P3 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD INTERSIL CORP
Package Description FLANGE MOUNT, R-MSFM-T3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 50 V 55 V
Drain Current-Max (ID) 19.3 A 17 A
Drain-source On Resistance-Max 0.1 Ω 0.07 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-MSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 9 4
Rohs Code No
HTS Code 8541.29.00.95
Case Connection DRAIN
JEDEC-95 Code TO-220AB
JESD-609 Code e0
Operating Temperature-Max 175 °C
Power Dissipation Ambient-Max 45 W
Power Dissipation-Max (Abs) 45 W
Terminal Finish Tin/Lead (Sn/Pb)
Transistor Application SWITCHING
Turn-off Time-Max (toff) 80 ns
Turn-on Time-Max (ton) 70 ns

Compare BUZ10 with alternatives

Compare HUF75309P3 with alternatives