BUZ10 vs BUK553-60B feature comparison

BUZ10 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

BUK553-60B NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD NXP SEMICONDUCTORS
Package Description FLANGE MOUNT, R-MSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 50 V 60 V
Drain Current-Max (ID) 19.3 A 20 A
Drain-source On Resistance-Max 0.1 Ω 0.1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-MSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 45 mJ
Case Connection DRAIN
Feedback Cap-Max (Crss) 160 pF
JEDEC-95 Code TO-220AB
Operating Temperature-Max 175 °C
Power Dissipation Ambient-Max 75 W
Pulsed Drain Current-Max (IDM) 80 A
Transistor Application SWITCHING
Turn-off Time-Max (toff) 195 ns
Turn-on Time-Max (ton) 150 ns

Compare BUZ10 with alternatives

Compare BUK553-60B with alternatives