BT169D,112
vs
BT169G,126
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
WEEN SEMICONDUCTORS CO LTD
NXP SEMICONDUCTORS
Package Description
PLASTIC PACKAGE-3
PLASTIC, TO-92 VARIANT, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Factory Lead Time
8 Weeks
Samacsys Manufacturer
WeEn Semiconductors
Additional Feature
SENSITIVE GATE
SENSITIVE GATE
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.2 mA
0.2 mA
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
RMS On-state Current-Max
0.8 A
0.8 A
Reference Standard
IEC-60134
Repetitive Peak Off-state Voltage
400 V
600 V
Repetitive Peak Reverse Voltage
400 V
600 V
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
parentfamilyid
1075621
Part Package Code
TO-92
Pin Count
3
Manufacturer Package Code
SOT54
kg CO2e/kg
8.54
Average Weight (mg)
217.033
CO2e (mg)
1853.465
Total Weight
227.26
Category CO2 Kg
8.54
CO2
1940.8003999999996
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2022-06-10
CAS Accounted for Wt
99
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.01b
Circuit Commutated Turn-off Time-Nom
100 µs
Critical Rate of Rise of Off-State Voltage-Min
0.0005 V/us
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
5 mA
Leakage Current-Max
0.1 mA
Non-Repetitive Pk On-state Cur
9 A
On-state Current-Max
500 A
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Repetitive Peak Off-state Leakage Current-Max
100 µA
Time@Peak Reflow Temperature-Max (s)
30
Compare BT169D,112 with alternatives
Compare BT169G,126 with alternatives
BT169G,126 vs EC103E
BT169G,126 vs BT169G
BT169G,126 vs 934002840112
BT169G,126 vs EC103M
BT169G,126 vs BT169E
BT169G,126 vs CS92M
BT169G,126 vs BT169G,112
BT169G,126 vs EC103MRP
BT169G,126 vs MCR100-6