BT169G,126 vs EC103MRP feature comparison

BT169G,126 WeEn Semiconductor Co Ltd

Buy Now Datasheet

EC103MRP Teccor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer WEEN SEMICONDUCTORS CO LTD TECCOR ELECTRONICS INC
Package Description PLASTIC, SC-43A, 3 PIN CYLINDRICAL, O-PBCY-T3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Factory Lead Time 36 Weeks
Samacsys Manufacturer WeEn Semiconductors
Additional Feature SENSITIVE GATE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
RMS On-state Current-Max 0.8 A 0.8 A
Reference Standard IEC-60134
Repetitive Peak Off-state Voltage 600 V 600 V
Repetitive Peak Reverse Voltage 600 V 600 V
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 2 2
Qualification Status Not Qualified

Compare BT169G,126 with alternatives

Compare EC103MRP with alternatives