Part Details for BT169D,112 by WeEn Semiconductor Co Ltd
Overview of BT169D,112 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT169D,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M9247
|
Newark | Thyristor, 400 V, 200 A, 0.5 A, 0.8 A, To-92, 3 Rohs Compliant: Yes |Ween Semiconductors BT169D,112 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 7775 |
|
$0.0800 / $0.5200 | Buy Now |
DISTI #
1740-1086-ND
|
DigiKey | SCR 400V 800MA TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8157 In Stock |
|
$0.0559 / $0.3400 | Buy Now |
DISTI #
BT169D,112
|
Avnet Americas | Thyristor SCR 400V 9A 3-Pin SPT Bulk - Rail/Tube (Alt: BT169D,112) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.0544 / $0.0593 | Buy Now |
DISTI #
771-BT169D112
|
Mouser Electronics | SCRs BULK SCR RoHS: Compliant | 8684 |
|
$0.0570 / $0.4900 | Buy Now |
DISTI #
BT169D.112
|
TME | Thyristor, 400V, Ifmax: 0.8A, 0.5A, Igt: 50mA, TO92, THT, bulk, 2us Min Qty: 5 | 4 |
|
$0.0568 / $0.1517 | Buy Now |
|
Ameya Holding Limited | 367 |
|
RFQ | ||
DISTI #
BT169D,112
|
Avnet Asia | Thyristor SCR 400V 9A 3-Pin SPT Bulk (Alt: BT169D,112) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BT169D,112
|
Avnet Silica | Thyristor SCR 400V 9A 3-Pin SPT Bulk (Alt: BT169D,112) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BT169D,112
|
EBV Elektronik | Thyristor SCR 400V 9A 3-Pin SPT Bulk (Alt: BT169D,112) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BT169D,112
BT169D,112 CAD Models
BT169D,112 Part Data Attributes:
|
BT169D,112
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT169D,112
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
RMS On-state Current-Max | 0.8 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for BT169D,112
This table gives cross-reference parts and alternative options found for BT169D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT169D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS92D | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, | Central Semiconductor Corp | BT169D,112 vs CS92D |
MCR100-3RL | 0.8A, 100V, SCR, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | BT169D,112 vs MCR100-3RL |
2N5062RLRA | 0.8A, 100V, SCR, TO-92, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | BT169D,112 vs 2N5062RLRA |
BT169D | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | BT169D,112 vs BT169D |
BT169DAMO | Silicon Controlled Rectifier, 0.8 A, 400 V, SCR, TO-92, PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN | NXP Semiconductors | BT169D,112 vs BT169DAMO |
BT169D-L | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, SC-43A, 3 PIN | WeEn Semiconductor Co Ltd | BT169D,112 vs BT169D-L |
NCR169DRLRA | 0.8A, 400V, SCR, TO-92, PLASTIC, CASE 029-11, TO-226AA, 3 PIN | onsemi | BT169D,112 vs NCR169DRLRA |
2N5063 | 0.8A, 150V, SCR, TO-92 | Texas Instruments | BT169D,112 vs 2N5063 |
BT169D,116 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | BT169D,112 vs BT169D,116 |
C205D | Silicon Controlled Rectifier, 1.2A I(T)RMS, 1200mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-226AA | Motorola Semiconductor Products | BT169D,112 vs C205D |