BT151X-500C,127
vs
MCR8DSMT4G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
WEEN SEMICONDUCTORS CO LTD
ON SEMICONDUCTOR
Package Description
PLASTIC, TO-220F, FULL PACK-3
LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Factory Lead Time
36 Weeks
Samacsys Manufacturer
WeEn Semiconductors
onsemi
Case Connection
ISOLATED
ANODE
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
15 mA
0.2 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSSO-G2
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
2
Operating Temperature-Max
125 °C
110 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
RMS On-state Current-Max
12 A
8 A
Reference Standard
IEC-60134
Repetitive Peak Off-state Voltage
500 V
600 V
Repetitive Peak Reverse Voltage
500 V
600 V
Surface Mount
NO
YES
Terminal Finish
TIN
TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
2
3
Pbfree Code
Yes
Part Package Code
TO-252
Pin Count
3
Manufacturer Package Code
369C
Critical Rate of Rise of Off-State Voltage-Min
2 V/us
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
10 mA
Leakage Current-Max
0.5 mA
Moisture Sensitivity Level
1
Non-Repetitive Pk On-state Cur
90 A
On-state Current-Max
8000 A
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
30
Compare BT151X-500C,127 with alternatives
Compare MCR8DSMT4G with alternatives