Part Details for BT151X-500C,127 by WeEn Semiconductor Co Ltd
Overview of BT151X-500C,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT151X-500C,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT151X-500C,127-ND
|
DigiKey | SCR 500V 12A TO220-3 Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2850 | Buy Now |
DISTI #
771-BT151X-500C
|
Mouser Electronics | SCRs RAIL-THYR AND TRIACS RoHS: Compliant | 0 |
|
$0.2390 / $0.2580 | Order Now |
DISTI #
BT151X-500C.127
|
TME | Thyristor, 500V, Ifmax: 12A, 7.5A, Igt: 2mA, TO220FP, THT, tube, 2us Min Qty: 1 | 0 |
|
$0.3490 / $0.7540 | RFQ |
DISTI #
BT151X-500C,127
|
Avnet Silica | Thyristor SCR 500V 110A 3-Pin(3+Tab) TO-220F Rail (Alt: BT151X-500C,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | THYRISTOR 500V 12A TO-220F / SCR 500V 12A(RMS) 110A 3-Pin(3+Tab) TO-220F Rail | 7000 |
|
RFQ | |
DISTI #
BT151X-500C,127
|
EBV Elektronik | Thyristor SCR 500V 110A 3-Pin(3+Tab) TO-220F Rail (Alt: BT151X-500C,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BT151X-500C,127
BT151X-500C,127 CAD Models
BT151X-500C,127 Part Data Attributes
|
BT151X-500C,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT151X-500C,127
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier, 12A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-220AB, PLASTIC, TO-220F, FULL PACK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, TO-220F, FULL PACK-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 15 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 12 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 500 V | |
Repetitive Peak Reverse Voltage | 500 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for BT151X-500C,127
This table gives cross-reference parts and alternative options found for BT151X-500C,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT151X-500C,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT151X-500C,127 | BT151X-500C | NXP Semiconductors | BT151X-500C,127 vs BT151X-500C,127 |
BT151X-500C | Silicon Controlled Rectifier, 12A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | BT151X-500C,127 vs BT151X-500C |