MCR8DSMT4G vs MCR8DSNT4 feature comparison

MCR8DSMT4G onsemi

Buy Now Datasheet

MCR8DSNT4 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ON SEMICONDUCTOR MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code TO-252
Package Description LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3 ,
Pin Count 3
Manufacturer Package Code 369C
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Samacsys Manufacturer onsemi
Case Connection ANODE
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 2 V/us 2 V/us
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 1.5 V 1 V
Holding Current-Max 10 mA 6 mA
JESD-30 Code R-PSSO-G2
JESD-609 Code e3 e0
Leakage Current-Max 0.5 mA 0.01 mA
Moisture Sensitivity Level 1
Non-Repetitive Pk On-state Cur 90 A 90 A
Number of Elements 1
Number of Terminals 2
On-state Current-Max 8000 A 8000 A
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RMS On-state Current-Max 8 A
Repetitive Peak Off-state Voltage 600 V 800 V
Repetitive Peak Reverse Voltage 600 V
Surface Mount YES YES
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Trigger Device Type SCR SCR
Base Number Matches 3 5
On-State Voltage-Max 1.8 V

Compare MCR8DSMT4G with alternatives