BT151X-500C,127 vs JAN2N1774A feature comparison

BT151X-500C,127 NXP Semiconductors

Buy Now Datasheet

JAN2N1774A Semitronics Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS SEMITRONICS CORP
Part Package Code TO-220 TO-64
Package Description PLASTIC, FULL PACK-3 POST/STUD MOUNT, O-MUPM-D2
Pin Count 3 2
Manufacturer Package Code SOT186A
Reach Compliance Code not_compliant unknown
HTS Code 8541.30.00.80 8541.30.00.80
Factory Lead Time 4 Weeks
Case Connection ISOLATED ANODE
Circuit Commutated Turn-off Time-Nom 70 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 50 V/us
DC Gate Trigger Current-Max 15 mA 15 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 20 mA 50 mA
JESD-30 Code R-PSFM-T3 O-MUPM-D2
JESD-609 Code e3
Leakage Current-Max 0.5 mA 6 mA
Non-Repetitive Pk On-state Cur 110 A 60 A
Number of Elements 1 1
Number of Terminals 3 2
On-state Current-Max 7500 A 4700 A
Operating Temperature-Max 125 °C 155 °C
Operating Temperature-Min -40 °C -65 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Qualified
RMS On-state Current-Max 12 A 7.4 A
Repetitive Peak Off-state Voltage 500 V 200 V
Repetitive Peak Reverse Voltage 500 V 200 V
Surface Mount NO NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE SOLDER LUG
Terminal Position SINGLE UPPER
Trigger Device Type SCR SCR
Base Number Matches 2 2
ECCN Code EAR99
JEDEC-95 Code TO-64
Reference Standard MIL-19500/168

Compare BT151X-500C,127 with alternatives

Compare JAN2N1774A with alternatives