BT151X-500C,127 vs 2N6401G feature comparison

BT151X-500C,127 NXP Semiconductors

Buy Now Datasheet

2N6401G onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS ONSEMI
Part Package Code TO-220 TO-220AB
Package Description PLASTIC, FULL PACK-3 LEAD FREE, CASE 221A-09, 3 PIN
Pin Count 3 3
Manufacturer Package Code SOT186A 221A-07
Reach Compliance Code not_compliant not_compliant
HTS Code 8541.30.00.80 8541.30.00.80
Factory Lead Time 4 Weeks 4 Weeks
Case Connection ISOLATED ANODE
Circuit Commutated Turn-off Time-Nom 70 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 50 V/us
DC Gate Trigger Current-Max 15 mA 30 mA
DC Gate Trigger Voltage-Max 1.5 V 2.5 V
Holding Current-Max 20 mA 60 mA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Leakage Current-Max 0.5 mA 2 mA
Non-Repetitive Pk On-state Cur 110 A 160 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 7500 A 10000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 12 A 16 A
Repetitive Peak Off-state Voltage 500 V 100 V
Repetitive Peak Reverse Voltage 500 V 100 V
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
JEDEC-95 Code TO-220AB
Peak Reflow Temperature (Cel) 260

Compare BT151X-500C,127 with alternatives

Compare 2N6401G with alternatives