2N6401G
vs
JAN2N2328S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ONSEMI
NEW ENGLAND SEMICONDUCTOR
Part Package Code
TO-220AB
Package Description
LEAD FREE, CASE 221A-09, 3 PIN
Pin Count
3
Manufacturer Package Code
221A-07
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Factory Lead Time
4 Weeks
Case Connection
ANODE
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
30 mA
0.2 mA
DC Gate Trigger Voltage-Max
2.5 V
Holding Current-Max
60 mA
JEDEC-95 Code
TO-220AB
TO-39
JESD-30 Code
R-PSFM-T3
O-MBCY-W3
JESD-609 Code
e3
Leakage Current-Max
2 mA
Non-Repetitive Pk On-state Cur
160 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
10000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
16 A
2.512 A
Repetitive Peak Off-state Voltage
100 V
300 V
Repetitive Peak Reverse Voltage
100 V
Surface Mount
NO
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
SINGLE
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
2
9
Reference Standard
MIL
Compare 2N6401G with alternatives