Datasheets
2N6401G by:

Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX

Part Details for 2N6401G by onsemi

Overview of 2N6401G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2N6401G

Part # Distributor Description Stock Price Buy
DISTI # 74AK3672
Newark 2N6401G, Standard Recovery Rectifiers |Onsemi 2N6401G Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.9470
  • 1,000 $0.8730
$0.8730 / $0.9470 Buy Now
DISTI # 2156-2N6401G-ND
DigiKey SILICON CONTROLLED RECTIFIER, 16 Min Qty: 452 Container: Bulk MARKETPLACE PRODUCT 712
In Stock
  • 452 $0.6600
$0.6600 Buy Now
Future Electronics 2N6401G Series 100 V 16 A Silicon Controlled Rectifiers - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag 0
Bag
  • 500 $0.8500
  • 1,000 $0.8300
  • 1,500 $0.8200
  • 2,000 $0.8100
  • 2,500 $0.7850
$0.7850 / $0.8500 Buy Now
Future Electronics 2N6401G Series 100 V 16 A Silicon Controlled Rectifiers - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag 0
Bag
  • 500 $0.8500
  • 1,000 $0.8300
  • 1,500 $0.8200
  • 2,000 $0.8100
  • 2,500 $0.7850
$0.7850 / $0.8500 Buy Now
Rochester Electronics 2N6401 - Silicon Controlled Rectifier, 16A, 100V, 100V, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 712
  • 1 $0.6711
  • 25 $0.6577
  • 100 $0.6308
  • 500 $0.6040
  • 1,000 $0.5704
$0.5704 / $0.6711 Buy Now

Part Details for 2N6401G

2N6401G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N6401G Part Data Attributes:

2N6401G onsemi
Buy Now Datasheet
Compare Parts:
2N6401G onsemi Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ONSEMI
Part Package Code TO-220AB
Package Description LEAD FREE, CASE 221A-09, 3 PIN
Pin Count 3
Manufacturer Package Code 221A-07
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.30.00.80
Factory Lead Time 4 Weeks
Case Connection ANODE
Configuration SINGLE
DC Gate Trigger Current-Max 30 mA
DC Gate Trigger Voltage-Max 2.5 V
Holding Current-Max 60 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Leakage Current-Max 2 mA
Non-Repetitive Pk On-state Cur 160 A
Number of Elements 1
Number of Terminals 3
On-state Current-Max 10000 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RMS On-state Current-Max 16 A
Repetitive Peak Off-state Voltage 100 V
Repetitive Peak Reverse Voltage 100 V
Surface Mount NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Trigger Device Type SCR

Alternate Parts for 2N6401G

This table gives cross-reference parts and alternative options found for 2N6401G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6401G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S1016R Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 100V V(DRM), 1 Element, TO-220AB Loras Industries Inc 2N6401G vs S1016R
S1016R Silicon Controlled Rectifier, 16A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB, Littelfuse Inc 2N6401G vs S1016R
TYN116 16A, 100V, SCR, TO-220AB STMicroelectronics 2N6401G vs TYN116
2N6401 16A, 100V, SCR, TO-220AB, CASE 221A, 3 PIN Motorola Mobility LLC 2N6401G vs 2N6401
2N6401G Silicon Controlled Rectifier, 16A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN Littelfuse Inc 2N6401G vs 2N6401G
2N6401 Silicon Controlled Rectifier, 16A I(T)RMS, 5000mA I(T), 100V V(DRM), 1 Element, TO-220AB Loras Industries Inc 2N6401G vs 2N6401
2N6401 16A, 100V, SCR, TO-220AB, CASE 221A-09, 3 PIN onsemi 2N6401G vs 2N6401
Part Number Description Manufacturer Compare
C106M1G Sensitive Gate Silicon Controlled Rectifier - SCR 600 V, TO-225, 500-BLKBX onsemi 2N6401G vs C106M1G
BT151X-650R Silicon Controlled Rectifier, 9 A, 650 V, SCR NXP Semiconductors 2N6401G vs BT151X-650R
2N6403G Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX onsemi 2N6401G vs 2N6403G
MCR218-6G Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX onsemi 2N6401G vs MCR218-6G
2N6405G Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX onsemi 2N6401G vs 2N6405G
BT152X-400R Silicon Controlled Rectifier, 20 A, 450 V, SCR, PLASTIC PACKAGE-3 NXP Semiconductors 2N6401G vs BT152X-400R
BT151-650R,127 BT151-650R NXP Semiconductors 2N6401G vs BT151-650R,127
2N6394G Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX onsemi 2N6401G vs 2N6394G
2N6399G Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX onsemi 2N6401G vs 2N6399G
BT151X-800R Silicon Controlled Rectifier, 9 A, 800 V, SCR NXP Semiconductors 2N6401G vs BT151X-800R

2N6401G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6401G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6401G by onsemi

  • Please alert me when 2N6401G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N6401G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6401G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N6401G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6401G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6401G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: