BT137X-800E
vs
BT138X-800E
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SFM
TO-220AB
Package Description
PLASTIC, FULL PACK-3
PLASTIC, TO-220F, FULL PACK-3
Pin Count
3
3
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
SENSITIVE GATE
SENSITIVE GATE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
10 mA
10 mA
DC Gate Trigger Voltage-Max
1.5 V
1.5 V
Holding Current-Max
20 mA
30 mA
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Leakage Current-Max
0.5 mA
0.5 mA
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
8 A
12 A
Repetitive Peak Off-state Leakage Current-Max
500 µA
500 µA
Repetitive Peak Off-state Voltage
800 V
800 V
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
3
3
JEDEC-95 Code
TO-220AB
Operating Temperature-Min
-40 °C
Compare BT137X-800E with alternatives
Compare BT138X-800E with alternatives