BT138X-800E vs BT138X-800E,127 feature comparison

BT138X-800E Philips Semiconductors

Buy Now Datasheet

BT138X-800E,127 WeEn Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer PHILIPS SEMICONDUCTORS WEEN SEMICONDUCTORS CO LTD
Package Description , PLASTIC, TO-220F, FULL PACK-3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
DC Gate Trigger Current-Max 25 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 30 mA
JESD-609 Code e3 e3
Leakage Current-Max 0.5 mA
On-State Voltage-Max 1.65 V
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C
RMS On-state Current-Max 12 A 12 A
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Tin (Sn)
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 3 2
HTS Code 8541.30.00.80
Factory Lead Time 8 Weeks
Samacsys Manufacturer WeEn Semiconductors
Additional Feature SENSITIVE GATE
Case Connection ISOLATED
Configuration SINGLE
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard IEC-60134
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BT138X-800E,127 with alternatives