BT138X-800E
vs
BT138X-800F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
,
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
DC Gate Trigger Current-Max
25 mA
25 mA
DC Gate Trigger Voltage-Max
1.5 V
1.5 V
Holding Current-Max
30 mA
30 mA
JESD-609 Code
e3
e3
Leakage Current-Max
0.5 mA
On-State Voltage-Max
1.65 V
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-40 °C
RMS On-state Current-Max
12 A
12 A
Repetitive Peak Off-state Voltage
800 V
800 V
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
TIN
Trigger Device Type
TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
3
3
Pbfree Code
Yes
Part Package Code
SFM
Pin Count
3
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Repetitive Peak Off-state Leakage Current-Max
500 µA
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Compare BT138X-800F with alternatives