BT137X-800E
vs
BTA208-600B,127
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
,
PLASTIC, TO-220AB, 3 PIN
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
DC Gate Trigger Current-Max
25 mA
50 mA
DC Gate Trigger Voltage-Max
1.5 V
1.5 V
Holding Current-Max
20 mA
60 mA
JESD-609 Code
e3
e3
Leakage Current-Max
0.5 mA
0.5 mA
On-State Voltage-Max
1.65 V
Operating Temperature-Max
125 °C
125 °C
RMS On-state Current-Max
8 A
8 A
Repetitive Peak Off-state Voltage
800 V
600 V
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
TIN
Trigger Device Type
TRIAC
SNUBBERLESS TRIAC
Base Number Matches
3
2
Part Package Code
TO-220
Pin Count
3
Manufacturer Package Code
SOT78
HTS Code
8541.30.00.80
Factory Lead Time
4 Weeks
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
1000 V/us
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Repetitive Peak Off-state Leakage Current-Max
500 µA
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Compare BTA208-600B,127 with alternatives
BTA208-600B,127 vs MAC9D
BTA208-600B,127 vs MAC9MG
BTA208-600B,127 vs 934039040127
BTA208-600B,127 vs MAC9DG
BTA208-600B,127 vs BT137-600E,127
BTA208-600B,127 vs TIC226M
BTA208-600B,127 vs 933599110127
BTA208-600B,127 vs 2N6347
BTA208-600B,127 vs Q6008R5