BR352W vs GBPC3502 feature comparison

BR352W Master Instrument Corp

Buy Now Datasheet

GBPC3502 Galaxy Microelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MASTER INSTRUMENT CORP CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 35 A 35 A
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 3
Breakdown Voltage-Min 200 V
Peak Reflow Temperature (Cel) 260

Compare BR352W with alternatives

Compare GBPC3502 with alternatives