BR352W
vs
GBPC3502-BP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Not Recommended
Ihs Manufacturer
MASTER INSTRUMENT CORP
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.1 V
JESD-609 Code
e0
e3
Non-rep Pk Forward Current-Max
400 A
400 A
Number of Elements
4
4
Number of Phases
1
1
Operating Temperature-Max
125 °C
150 °C
Output Current-Max
35 A
35 A
Rep Pk Reverse Voltage-Max
200 V
200 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Base Number Matches
6
1
Package Description
S-PUFM-D4
HTS Code
8541.10.00.80
Samacsys Manufacturer
MCC
Breakdown Voltage-Min
200 V
Diode Element Material
SILICON
JESD-30 Code
S-PUFM-D4
Moisture Sensitivity Level
1
Number of Terminals
4
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Reference Standard
UL RECOGNIZED
Reverse Current-Max
5 µA
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
10
Compare BR352W with alternatives
Compare GBPC3502-BP with alternatives