GBPC3502
vs
KBPC3502T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
GOOD-ARK ELECTRONICS CO LTD
DACO SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
unknown
Breakdown Voltage-Min
200 V
200 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.1 V
JESD-30 Code
S-PUFM-D4
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
400 A
400 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
35 A
35 A
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Current-Max
10 µA
Reverse Test Voltage
200 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Base Number Matches
28
2
ECCN Code
EAR99
Compare KBPC3502T with alternatives