Part Details for BR352W by Master Instrument Corp
Overview of BR352W by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR352W
BR352W CAD Models
BR352W Part Data Attributes
|
BR352W
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
BR352W
Master Instrument Corp
Bridge Rectifier Diode, 35A, 200V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MASTER INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 35 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for BR352W
This table gives cross-reference parts and alternative options found for BR352W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR352W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBPC3502-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 35A, 200V V(RRM), | BR352W vs GBPC3502-BP |
SB352M | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 35A, 200V V(RRM), | BR352W vs SB352M |
SB352W | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 35A, 200V V(RRM), | BR352W vs SB352W |
KBPC3502T | GeneSic Semiconductor Inc | Check for Price | 200V 35A Silicon Bridge Rectifiers in KBPC-T Package | BR352W vs KBPC3502T |
BR3502 | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 35A, 200V V(RRM), | BR352W vs BR3502 |
GBPC3502-S | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 35A, 200V V(RRM), | BR352W vs GBPC3502-S |
GBPC3502 | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 35A, 200V V(RRM), | BR352W vs GBPC3502 |
GBPC3502W | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 35A, 200V V(RRM), | BR352W vs GBPC3502W |
SB352GW | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 35A, 200V V(RRM), | BR352W vs SB352GW |
KBPC3502W | JGD Semiconductors Co Ltd | Check for Price | Bridge Rectifier Diode, 35A, 200V V(RRM), | BR352W vs KBPC3502W |