BQ3285ESSNTR vs BQ3285LSS feature comparison

BQ3285ESSNTR Texas Instruments

Buy Now Datasheet

BQ3285LSS Benchmarq Microelectronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC BENCHMARQ MICROELECTRONICS INC
Part Package Code SSOP
Package Description SOP,
Pin Count 24
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width 8 8
Information Access Method PARALLEL, MUXED BUS PARALLEL, MUXED BUS
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Number of Terminals 24 24
Number of Timers
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 4.5 V 2.7 V
Supply Voltage-Nom 5 V 3.15 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 1 4
Rohs Code No
Interrupt Capability Y
JESD-609 Code e0
On Chip Data RAM Width 8
Output Clock Frequency-Max 0.032768 MHz
Package Equivalence Code SSOP24,.24
RAM (words) 242
Supply Current-Max 9 mA
Terminal Finish TIN LEAD
Terminal Pitch 0.635 mm
Time-Min SECONDS
Volatile YES

Compare BQ3285ESSNTR with alternatives

Compare BQ3285LSS with alternatives