BQ3285ESSNTR vs BQ3287MT-I feature comparison

BQ3285ESSNTR Texas Instruments

Buy Now Datasheet

BQ3287MT-I Benchmarq Microelectronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC BENCHMARQ MICROELECTRONICS INC
Part Package Code SSOP
Package Description SOP, DIP-24
Pin Count 24
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width 8 8
Information Access Method PARALLEL, MUXED BUS PARALLEL, MUXED BUS
JESD-30 Code R-PDSO-G24 R-PDIP-P24
Number of Terminals 24 24
Number of Timers
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING PIN/PEG
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 1 2
Rohs Code No
Interrupt Capability Y
JESD-609 Code e0
On Chip Data RAM Width 8
Output Clock Frequency-Max 0.008192 MHz
Package Equivalence Code DIP24,.6
RAM (words) 114
Supply Current-Max 15 mA
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Time-Min SECONDS
Volatile NO

Compare BQ3285ESSNTR with alternatives

Compare BQ3287MT-I with alternatives