BQ3285LSS
vs
BQ3285ES
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Reach Compliance Code
unknown
compliant
External Data Bus Width
8
8
Information Access Method
PARALLEL, MUXED BUS
PARALLEL, MUXED BUS
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e0
e4
Moisture Sensitivity Level
NOT SPECIFIED
1
Number of Terminals
24
24
Number of Timers
1
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
COMMERCIAL
Not Qualified
Supply Voltage-Max
3.6 V
7 V
Supply Voltage-Min
2.7 V
4.5 V
Supply Voltage-Nom
3.15 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
TIMER, REAL TIME CLOCK
Base Number Matches
4
4
Rohs Code
Yes
Part Package Code
SOIC
Package Description
SOIC-24
Pin Count
24
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1999-11-01
Samacsys Manufacturer
Texas Instruments
Clock Frequency-Max
0.032 MHz
Interrupt Capability
Y
Length
15.4 mm
Package Code
SOP
Package Equivalence Code
SOP24,.4
Seated Height-Max
2.65 mm
Supply Current-Max
15 mA
Terminal Pitch
1.27 mm
Time-Min
SECONDS
Volatile
YES
Width
7.5 mm
Compare BQ3285ES with alternatives