BQ3285ESSNTR vs BQ3285LDSSTRG4 feature comparison

BQ3285ESSNTR Texas Instruments

Buy Now Datasheet

BQ3285LDSSTRG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SSOP SSOP
Package Description SOP, SSOP, SSOP24,.24
Pin Count 24 24
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width 8 8
Information Access Method PARALLEL, MUXED BUS PARALLEL, MUXED BUS
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Number of Terminals 24 24
Number of Timers
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 2.7 V
Supply Voltage-Nom 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 1 1
Rohs Code Yes
Interrupt Capability Y
JESD-609 Code e4
Length 8.65 mm
Moisture Sensitivity Level 2
Package Equivalence Code SSOP24,.24
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.73 mm
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Pitch 0.635 mm
Time-Min SECONDS
Time@Peak Reflow Temperature-Max (s) 30
Volatile NO
Width 3.9 mm

Compare BQ3285ESSNTR with alternatives

Compare BQ3285LDSSTRG4 with alternatives