BMB1J0150PN2
vs
NCB-H0603R221TR200F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
NIC COMPONENTS CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Category CO2 Kg
6.59
6.59
Compliance Temperature Grade
Military: -55C to +125C
Automotive: -40C to +125C
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
DC Resistance-Max
0.1 Ω
0.1 Ω
Filter Type
FERRITE BEAD
FERRITE CHIP
Height
0.8 mm
0.8 mm
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Impedance
150 OHM Ω
220 OHM Ω
Rated Current
2 A
2 A
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Factory Lead Time
20 Weeks
kg CO2e/kg
6.59
Average Weight (mg)
2
CO2e (mg)
13.18
Total Weight
5
CO2
32.95
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1313-99-1, 7440-02-0
EFUP
e
Case Code
0603
Construction
Chip Bead
Frequency-Max
100 MHz
Frequency-Min
100 MHz
JESD-609 Code
e3
Number of Terminals
2
Packing Method
TR, EMBOSSED, PLASTIC, 7 INCH
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
0.8 mm
Compare BMB1J0150PN2 with alternatives
Compare NCB-H0603R221TR200F with alternatives