BMB1J0150PN2 vs CZP1JFTTD301P feature comparison

BMB1J0150PN2 TE Connectivity

Buy Now Datasheet

CZP1JFTTD301P KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD KOA SPEER ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 150 OHM Ω 300 OHM Ω
Rated Current 2 A 2 A
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Samacsys Manufacturer KOA Speer
Case Code 0603
Construction Multilayer Chip
Frequency-Max 100 MHz
Frequency-Min 100 MHz
JESD-609 Code e3
Number of Terminals 2
Packing Method TAPE AND REEL
Terminal Finish MATTE TIN OVER NICKEL
Width 0.8 mm

Compare BMB1J0150PN2 with alternatives

Compare CZP1JFTTD301P with alternatives