NCB-H0603R221TR200F vs BBHV00160808471Y00 feature comparison

NCB-H0603R221TR200F NIC Components Corp

Buy Now Datasheet

BBHV00160808471Y00 Pulse Maglayers

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 20 Weeks
Case Code 0603
Construction Chip Bead
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.8 mm 0.8 mm
JESD-609 Code e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 220 OHM Ω 470 OHM Ω
Packing Method TR, EMBOSSED, PLASTIC, 7 INCH TR, PAPER, 7 INCH
Rated Current 2 A 2 A
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 0.8 mm 0.8 mm
Base Number Matches 2 4
Package Description EIA STD PACKAGE SIZE 0603, SMD, 2 PIN

Compare NCB-H0603R221TR200F with alternatives

Compare BBHV00160808471Y00 with alternatives