BMB1J0150PN2 vs FB03YTYH221 feature comparison

BMB1J0150PN2 TE Connectivity

Buy Now Datasheet

FB03YTYH221 SEI Stackpole Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD STACKPOLE ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 150 OHM Ω 220 OHM Ω
Rated Current 2 A 2 A
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 17 Weeks
JESD-609 Code e3
Number of Terminals 2
Packing Method PAPER, TAPE
Terminal Finish MATTE TIN
Width 0.8 mm

Compare BMB1J0150PN2 with alternatives

Compare FB03YTYH221 with alternatives