BLW34 vs SD1019 feature comparison

BLW34 New Jersey Semiconductor Products Inc

Buy Now Datasheet

SD1019 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC MICROSEMI CORP
Package Description , M130, 4 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2.25 A 9 A
Collector-Emitter Voltage-Max 30 V 35 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND VERY HIGH FREQUENCY BAND
Number of Elements 1 1
Polarity/Channel Type NPN NPN
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3300 MHz 150 MHz
Base Number Matches 1 3
Pbfree Code No
Rohs Code No
Pin Count 4
Collector-Base Capacitance-Max 150 pF
DC Current Gain-Min (hFE) 5
JESD-30 Code O-CRDB-F4
JESD-609 Code e0
Number of Terminals 4
Operating Temperature-Max 175 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style DISK BUTTON
Power Dissipation-Max (Abs) 100 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form FLAT
Terminal Position RADIAL
Transistor Application AMPLIFIER

Compare BLW34 with alternatives

Compare SD1019 with alternatives