SD1019 vs 2N6084 feature comparison

SD1019 Advanced Semiconductor Inc

Buy Now

2N6084 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ASI SEMICONDUCTOR INC STMICROELECTRONICS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 9 A 6 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 5
Number of Elements 1 1
Operating Temperature-Max 175 °C 200 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 100 W 80 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 200 MHz
Base Number Matches 5 8