BLW34
vs
MRF316
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description |
,
|
FLANGE MOUNT, O-CXFM-F6
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
2.25 A
|
9 A
|
Collector-Emitter Voltage-Max |
30 V
|
35 V
|
Configuration |
SINGLE
|
SINGLE
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
VERY HIGH FREQUENCY BAND
|
Number of Elements |
1
|
1
|
Polarity/Channel Type |
NPN
|
NPN
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
3300 MHz
|
|
Base Number Matches |
7
|
5
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Pin Count |
|
4
|
Manufacturer Package Code |
|
CASE 316-01
|
Additional Feature |
|
HIGH RELIABILITY
|
Case Connection |
|
ISOLATED
|
Collector-Base Capacitance-Max |
|
130 pF
|
DC Current Gain-Min (hFE) |
|
10
|
JESD-30 Code |
|
O-CXFM-F6
|
Number of Terminals |
|
6
|
Operating Temperature-Max |
|
200 °C
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
|
ROUND
|
Package Style |
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Power Dissipation-Max (Abs) |
|
220 W
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transistor Application |
|
AMPLIFIER
|
|
|
|
Compare BLW34 with alternatives
Compare MRF316 with alternatives