SD1019 vs SD1013E3 feature comparison

SD1019 Advanced Semiconductor Inc

Buy Now

SD1013E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ASI SEMICONDUCTOR INC MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 9 A 1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5
Number of Elements 1 1
Operating Temperature-Max 175 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 100 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 200 MHz 150 MHz
Base Number Matches 5 1
Package Description POST/STUD MOUNT, O-PRPM-F4
Collector-Base Capacitance-Max 15 pF
Collector-Emitter Voltage-Max 35 V
Highest Frequency Band VERY HIGH FREQUENCY BAND
JESD-30 Code O-PRPM-F4
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style POST/STUD MOUNT
Terminal Form FLAT
Terminal Position RADIAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare SD1013E3 with alternatives