BK/S504-2A vs 189100.2 feature comparison

BK/S504-2A Cooper Industries

Buy Now Datasheet

189100.2 SIBA Fuses

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COOPER INDUSTRIES SIBA GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME LAG
Body Height 10 mm 31.8 mm
Body Length or Diameter 5.2 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 23 J 16 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BULK BULK
Pre-arcing Time-Min 20 ms 15 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 2 A 2 A
Rated Voltage(AC) 250 V 250 V
Reference Standard BSI; IMQ; SEMKO; UL; UR; VDE
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 2 3
Rohs Code Yes
Fuse Size 6.3x32mm
Terminal Finish NICKEL

Compare BK/S504-2A with alternatives

Compare 189100.2 with alternatives