189100.2
vs
MET002
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SIBA GMBH
CONQUER ELECTRONICS CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Blow Characteristic
TIME LAG
SLOW
Body Height
31.8 mm
7.7 mm
Body Length or Diameter
6.35 mm
8.35 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
6.3x32mm
Joule Integral-Nom
16 J
32 J
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Packing Method
BULK
AMMO PACK; BOX
Pre-arcing Time-Min
15 ms
20 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
2 A
2 A
Rated Voltage(AC)
250 V
250 V
Surface Mount
NO
NO
Terminal Finish
NICKEL
Tin (Sn)
Terminal Shape
END CAP
PIN WIRE
Base Number Matches
1
2
Package Description
ROHS COMPLIANT
HTS Code
8536.10.00.40
JESD-609 Code
e3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Reference Standard
PSE
Compare 189100.2 with alternatives
Compare MET002 with alternatives