BK/S504-2A vs TR2/S506-2AS feature comparison

BK/S504-2A Cooper Industries

Buy Now Datasheet

TR2/S506-2AS Cooper Industries

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COOPER INDUSTRIES COOPER INDUSTRIES
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME DELAY
Body Height 10 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 23 J 15 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BULK TAPE AND REEL
Pre-arcing Time-Min 20 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 2 A 2 A
Rated Voltage(AC) 250 V 250 V
Reference Standard BSI; IMQ; SEMKO; UL; UR; VDE BSI; IMQ; MITI; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Terminal Finish NICKEL

Compare BK/S504-2A with alternatives

Compare TR2/S506-2AS with alternatives