BK/S504-2A vs GSB2 feature comparison

BK/S504-2A Cooper Industries

Buy Now Datasheet

GSB2 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COOPER INDUSTRIES MERSEN S A
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY FAST
Body Height 10 mm 20 mm
Body Length or Diameter 5.2 mm 5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 23 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BULK
Pre-arcing Time-Min 20 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 2 A 2 A
Rated Voltage(AC) 250 V 250 V
Reference Standard BSI; IMQ; SEMKO; UL; UR; VDE CSA; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Rohs Code Yes

Compare BK/S504-2A with alternatives

Compare GSB2 with alternatives