BK/GDC-2.5A vs 021802.5HXP feature comparison

BK/GDC-2.5A Cooper Industries

Buy Now Datasheet

021802.5HXP Littelfuse Inc

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES LITTELFUSE INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.20
Blow Characteristic TIME DELAY TIME LAG
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Joule Integral-Nom 59 J 23 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BULK
Rated Breaking Capacity 35 A 35 A
Rated Current 2.5 A 2.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard IMQ; MITI/JET; UL CCC; CE; CSA; IEC; KC; PSE; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish Nickel (Ni) NICKEL
Terminal Shape END CAP END CAP
Base Number Matches 2 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Samacsys Manufacturer LITTELFUSE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare BK/GDC-2.5A with alternatives

Compare 021802.5HXP with alternatives