021802.5HXP
vs
BK1/GDC-2.5A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
EATON CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
LITTELFUSE
Blow Characteristic
TIME LAG
TIME DELAY
Body Height
20 mm
20 mm
Body Length or Diameter
5.2 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
23 J
59 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
BAG
Rated Breaking Capacity
35 A
35 A
Rated Current
2.5 A
2.5 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CCC; CE; CSA; IEC; KC; PSE; SEMKO; UL; VDE
CUL; IMQ; MITI/JET; UL
Surface Mount
NO
NO
Terminal Finish
NICKEL
Nickel (Ni)
Terminal Shape
END CAP
END CAP
Base Number Matches
1
2
Fuse Size
5x20mm
Pre-arcing Time-Min
20 ms
Compare 021802.5HXP with alternatives
Compare BK1/GDC-2.5A with alternatives