BK/GDC-2.5A
vs
031802.5MXBP
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.20
8536.10.00.40
Blow Characteristic
TIME DELAY
FAST
Body Height
20 mm
32.72 mm
Body Length or Diameter
5.2 mm
6.985 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
3AG
Joule Integral-Nom
59 J
9 J
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Packing Method
BOX
BULK
Rated Breaking Capacity
35 A
100 A
Rated Current
2.5 A
2.5 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
IMQ; MITI/JET; UL
CE; CSA; KC; PSE; UL
Surface Mount
NO
NO
Terminal Finish
Nickel (Ni)
Tin (Sn)
Terminal Shape
END CAP
PIN WIRE
Base Number Matches
2
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
JESD-609 Code
e3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Trip Time or Delay
5 s
Compare BK/GDC-2.5A with alternatives
Compare 031802.5MXBP with alternatives