021802.5HXP
vs
031802.5MXBP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
LITTELFUSE
Blow Characteristic
TIME LAG
FAST
Body Height
20 mm
32.72 mm
Body Length or Diameter
5.2 mm
6.985 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
23 J
9 J
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
BULK
Rated Breaking Capacity
35 A
100 A
Rated Current
2.5 A
2.5 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CCC; CE; CSA; IEC; KC; PSE; SEMKO; UL; VDE
CE; CSA; KC; PSE; UL
Surface Mount
NO
NO
Terminal Finish
NICKEL
Tin (Sn)
Terminal Shape
END CAP
PIN WIRE
Base Number Matches
1
1
HTS Code
8536.10.00.40
Fuse Size
3AG
JESD-609 Code
e3
Trip Time or Delay
5 s
Compare 021802.5HXP with alternatives
Compare 031802.5MXBP with alternatives